ILD256T in Reel by Vishay | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ILD256T

ILD256T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILD256T - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ILD256T is a dual channel phototransistor output optocoupler. It consists of two infrared emitters coupled to a silicon NPN phototransistor detector.

This is well suited for telecom applications such as ring detection or off/on hook status, given its bidirectional LED input and guaranteed current transfer ratio (CTR) of 20 % at IF = 10 mA.

Features:

  • Each Channel: Guaranteed CTR Symmetry, 2:1 Maximum
  • Bidirectional AC Input
  • SOIC-8 Surface Mountable Package
  • Isolation Test Voltage, 4000 VRMS
  • Standard Lead Spacing, 0.05
  • Available only on Tape and Reel Option (Conforms to EIA Standard 481-2)
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Telecom applications ring detection off/on hook status

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,250.00
USD
Quantity
Unit Price
2,000
$0.625
4,000
$0.615
6,000+
$0.605
Product Variant Information section