text.skipToContent text.skipToNavigation

Manufacturer Part #

QEE113

940 nm 50° Emission Angle Clear Epoxy GaAs Side Looker Infrared Emitting Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi QEE113 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±50°
Intensity: 12mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.5V
Mounting Method: Through Hole
Features & Applications

The QEE113 is a 940 nm 50° Emission Angle, Clear Epoxy GaAs Side looker Plastic Infrared Light Emitting Diode. Its Operating Temperature ranges from -40 °C to 100 °C.

Features:

  • l = 940 nm
  • Package type: sidelooker
  • Chip material = GaAs
  • Matched photosensor: QSE113
  • Medium wide emission angle, 50°
  • Package material: clear epoxy
  • High output power
  • Gray stripe on the top side

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Test and Measurements
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$744.00
USD
Quantity
Web Price
500
$0.192
1,500
$0.186
5,000
$0.18
10,000
$0.176
20,000+
$0.17