Manufacturer Part #
IR333-A
940 nm Viewing Angle 20° 100 mA Through Hole Plastic Infrared Emitting Diode
Product Specification Section
Everlight IR333-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2015 Details and Download
Part Status:
Active
Active
Everlight IR333-A - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | 20° |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 2.6V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.108
1,000
$0.105
2,000
$0.103
7,500+
$0.0988
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole