text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-P281ASGHIR

1.7 V 100 mA 940nm 12.5mW/sr @ 100mA Side View SMD Infrared LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-P281ASGHIR - Technical Attributes
Attributes Table
Wavelength: 940nm
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Voltage[Vr]: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
2000
Total
$1,764.00
USD
Quantity
Web Price
2,000
$0.158
4,000
$0.155
6,000
$0.153
8,000
$0.151
10,000+
$0.147
Product Variant Information section