text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD3216F3C-P22

3.2 x 1.6 mm Infrared Emitting Diode

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APTD3216F3C-P22 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±20°
Intensity: 10mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.2V
Reverse Voltage[Vr]: 5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.20
USD
Quantity
Web Price
2,000
$0.0916
4,000
$0.0891
6,000
$0.0876
8,000
$0.0866
10,000+
$0.0834
Product Variant Information section