text.skipToContent text.skipToNavigation

Manufacturer Part #

T4081NSE7TTB

QorIQ, 64b Power, 8x 1.8GHz threads, 1.87G DDR3L, 4x10GE, crypto,0-105C,1932bga

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP T4081NSE7TTB - Technical Attributes
Attributes Table
Core Processor: PowerPC e6500
No of Core: 8-Core
Data Bus Width: 64b
InterfaceType / Connectivity: I2C/SPI/UART
Clock Frequency-Max: 1.8GHz
I/O Voltage-Max: 2.5V
Operating Temp Range: 0°C to 105°C
Storage Temperature Range: -55°C to +155°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$9,294.72
USD
Quantity
Unit Price
12+
$774.56
Product Variant Information section