text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6D5EYM10AD

MCIMX6D Series 1 GHz i.MX 6 Dual Application Processor - FCBGA-624 (21x21)

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX6D5EYM10AD - Technical Attributes
Attributes Table
Core Processor: ARM Cortex A9
No of Core: 2-Core
RAM Size: 272kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB
Clock Frequency-Max: 1000MHz
Operating Temp Range: -20°C to +105°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$13,479.00
USD
Quantity
Unit Price
300+
$44.93
Product Variant Information section