STSPIN32F0BTR in Reel by STMicroelectronics | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0BTR

STSPIN32F0B Series 6.7 V 4 kBAdvanced Single Shunt BLDC Controller - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0BTR - Technical Attributes
Attributes Table
Family Name: STSPIN32F0
Core Processor: ARM® Cortex®-M0
Program Memory Type: Flash
RAM Size: 4kB
I/O Voltage-Max: 20V
Supply Voltage: 6.7V to 45V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,375.00
USD
Quantity
Unit Price
2,500+
$1.75
Product Variant Information section