text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP153CAC3T

STM32 Series 128 kB Flash 708 kB RAM 650 MHz 32-Bit Microcontroller - TFBGA-361

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP153CAC3T - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM® Cortex®-A7
RAM Size: 708kB
Cache Memory Size: 32kB
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Clock Frequency-Max: 650MHz
I/O Voltage-Max: 3.6V
No of I/O Lines: 148
Number Of Timers: 29
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$16,578.00
USD
Quantity
Web Price
1,800+
$9.21
Product Variant Information section