NEW
Manufacturer Part #
R9A09G057H44GBG#BC0
RZ/V2H Series Quad Arm® Cortex®-A55 1.8 GHz 64-bit Microprocessor - HFBGA-1368
Product Specification Section
Renesas R9A09G057H44GBG#BC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R9A09G057H44GBG#BC0 - Technical Attributes
Attributes Table
Family Name: | RZ/V2H |
Core Processor: | Cortex-A55 x 4 |
Program Memory Type: | RAM |
RAM Size: | 64B |
Data Bus Width: | 32b |
Clock Frequency-Max: | 1800MHz |
I/O Voltage-Max: | 3.3V |
No of I/O Lines: | 86 |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 1368 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
420+
$86.12
Product Variant Information section
Available Packaging
Package Qty:
420 per Box
Mounting Method:
Surface Mount