text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A07G043F01GBG#AC0

RZ/G Series 128 kB RAM 1 GHz 2.97 to 3.63 V 64-Bit Microprocessor - LFBGA-361

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A07G043F01GBG#AC0 - Technical Attributes
Attributes Table
Family Name: RZ
Core Processor: AndesCore™ AX45MP
Program Memory Type: RAM
RAM Size: 128kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/Ethernet/USB
Clock Frequency-Max: 1GHz
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
No of Terminals: 361
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
952
Multiple Of:
119
Total
$6,007.12
USD
Quantity
Unit Price
119
$6.42
238
$6.38
357
$6.37
476
$6.35
595+
$6.31
Product Variant Information section