text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD78F0515AGA-GAM-AX

8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER 78KX2 FLASH KC2

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD78F0515AGA-GAM-AX - Technical Attributes
Attributes Table
Family Name: 78K
Core Processor: 78K0
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 3kB
Speed: 20MHz
No of I/O Lines: 41
InterfaceType / Connectivity: CSI/I2C/UART
Peripherals: CSI/I2C/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The UPD78F0515AGA-GAM-AXis a part of  78K0 Series 8-BIT Microcontroller it features highly optimized, high-performance, 60 Mb flash process technology that provides the microcontroller with low power operation at full speed (20 MHz) and very low power consumption in Standby/HALT modes

Features:

  • Embedded system-peripheral functions enables reduction of system cost
  • Power supply monitoring function: Power-on-clear circuit, low-voltage detector
  • Internal 8 MHz (TYP.) high-speed oscillator -Enhanced system reliability
  • Window watchdog timer incorporated -Reinforced communication function
  • UART that supports LIN bus and IIC -EEPROM emulation function

Applications:

  • General electronics
  • Household electronic appliances
  • Automotive electronics
  • Sub-microcontrollers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$972.50
USD
Quantity
Web Price
250
$3.89
500
$3.83
750
$3.80
1,000
$3.77
1,250+
$3.69
Product Variant Information section