text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8AF6246TCSSSX

STM8A Series 8-Bit 16MHz 16KB Flash Microcontroller IC LQFP-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
STMicroelectronics STM8AF6246TCSSSX - Technical Attributes
Attributes Table
Family Name: STM8A
Core Processor: STM8A
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: BOR/POR/PWM
Number Of Timers: 5
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 2
Moisture Sensitivity Level: 3
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
172,800
Germany (Online Only):
172,800
194,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$3,984.00
USD
Quantity
Web Price
2,400+
$1.66
Product Variant Information section