PIC16F917-I/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F917-I/P

40 Pin, 14 KB Std Flash, 352 RAM, 36 I/O Pb Free

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Microchip PIC16F917-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 352B
Speed: 20MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/SSP
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The PIC16F917-I/P 8-bit Microcontroller has 14 K of Flash Program Memory with 36 I/O's. It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 44-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C and is lead free.

Features:

  • Up to 96 LCD segments
  • Internal 32 kHz to 8 MHz oscillator
  • Low-power nanoWatt Technology
  • 25 mA Source/Sink current I/O
  • Two 8-bit Timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • Brown-Out Reset (BOR) with Software Control
  • In Circuit Serial Programming (ICSP)
  • Programmable Low Voltage Detect (PLVD)
  • Wake on change
  • I2C, SPI, AUSART
Read More...
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$45.40
USD
Quantity
Unit Price
10
$4.54
30
$4.45
40
$4.43
100
$4.36
150+
$4.29
Product Variant Information section