text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F627A-I/SS

PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Microchip PIC16F627A-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 224B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: Analog Comparators/PWM/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
The PIC16F627A-I/SS is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 20 pin in SSOP package. This device is lead free.
 
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16F627, PIC16C62XA, PIC16C5X and PIC12CXXX devices.

The PIC16F627A features 4MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level applications in automotive, industrial, appliances and consumer applications.

 Features:
 
  • 1 PWM 10-bit
  • Low voltage programming
  • Low speed Clock mode
  • 4 MHz internal oscillator
  • On-chip voltage reference
  • 128 bytes of EEPROM Data Memory
  • ICD
Pricing Section
Global Stock:
4,910
USA:
4,910
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.71
USD
Quantity
Unit Price
1
$2.71
15
$2.66
30
$2.63
100
$2.58
200+
$2.52
Product Variant Information section