text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08QE96CLH

HCS08 Series 96 KB Flash 6 kB RAM 50 MHz 8-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
NXP MC9S08QE96CLH - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 6kB
Speed: 50MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/LIN/SCI/SPI
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 22-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$766.40
USD
Quantity
Unit Price
160+
$4.79
Product Variant Information section