text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908QY4ACDWE

8-bit Microcontrollers - MCU CI 908QY4A SOG

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NXP MC908QY4ACDWE - Technical Attributes
Attributes Table
Flash Size (Bytes): 4kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 13
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The MC68HC908QY4A is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs). The M68HC08 Family is a Complex Instruction Set Computer (CISC) with a Von Neumann architecture. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.

The MC908QY4ACDWE is an 8 bit Microcontroller. It comes in a 16 Pin, SOIC package. The MC908QY4ACDWE has 13 I/O pins and 8 MHz

Pricing Section
Global Stock:
376
Germany (Online Only):
376
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
376
Multiple Of:
1880
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$834.72
USD
Quantity
Unit Price
1,880+
$2.22
Product Variant Information section