text.skipToContent text.skipToNavigation

Manufacturer Part #

XL216-512-TQ128-C20

xCORE-200 XL Series 512 kB RAM 2000 MIPS 8-Core 32-Bit - TQFP-128

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
XMOS XL216-512-TQ128-C20 - Technical Attributes
Attributes Table
Family Name: XL
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 512kB
Speed: 2000MHz
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$1,060.20
USD
Quantity
Unit Price
1
$12.17
4
$12.02
20
$11.85
40
$11.78
125+
$11.59
Product Variant Information section