text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U575QGI6Q

MCU 32-Bit ARM Cortex M33 RISC 1MB Flash 1.71V to 3.6V 132-Pin UFBGA Tray

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U575QGI6Q - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 784kB
Speed: 160MHz
No of I/O Lines: 106
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SmartCard/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12/14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.08
USD
Quantity
Unit Price
1
$5.08
5
$5.00
20
$4.88
50
$4.80
125+
$4.67
Product Variant Information section