text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U083KCU6

STM32 Series 256 kB Flash 40 kB RAM 56 MHz 32-Bit SMT Microcontroller-UFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U083KCU6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 40kB
Speed: 56MHz
No of I/O Lines: 27
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brown-out Detect/CapSense/Crypto - AES/DMA/LCD/LVD/PWM/Reset/Temp Sensor/TRNG/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2940
Multiple Of:
2940
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,439.40
USD
Quantity
Web Price
2,940+
$1.51
Product Variant Information section