Manufacturer Part #
STM32L471VGT6TR
STM32L Series 1 MB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-100
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32L471VGT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L471VGT6TR - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 128kB |
Speed: | 80MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CANbus/EMI/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART |
Peripherals: | BOR/DMA/PWM/Watchdog |
Number Of Timers: | 14 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$5.00
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $4.84 / Stock: 2,000 Qty: 1,000+$4.84 Stock: 2,000
- Reel Qty: 1,000+ / Unit Price: $4.84 / Stock: 0 Qty: 1,000+$4.84 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $4.84 / Stock: 8,000 Qty: 1,000+$4.84 Stock: 8,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $5.00 / Stock: 0 Qty: 1,000+$5.00 Stock: 0
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount