text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L433RBT6

STM32L Series 128 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
STMicroelectronics STM32L433RBT6 - Technical Attributes
Attributes Table
Family Name: STM32L4
Core Processor: ARM® Cortex®-M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/IrDA/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,600
Germany (Online Only):
9,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$2,438.40
USD
Quantity
Web Price
960+
$2.54
Product Variant Information section