text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L151R8H6ATR

Microcontrollers & Microprocesso

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
STMicroelectronics STM32L151R8H6ATR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/CapSense/DMA/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,775.00
USD
Quantity
Unit Price
2,500+
$2.71
Product Variant Information section