Manufacturer Part #
STM32H757AII6
STM32H Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - UFBGA-169
Product Specification Section
STMicroelectronics STM32H757AII6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H757AII6 - Technical Attributes
Attributes Table
Family Name: | STM32H |
Core Processor: | ARM Cortex M4 / ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 480MHz |
No of I/O Lines: | 112 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/MMC/QSPI/SPDIF-Rx/SPI/SWPMI/UART/USART |
Peripherals: | BOR/DMA/LCD/POR/PVD/PWM |
Number Of Timers: | 18 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 28-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 4 |
Package Style: | UFBGA-169 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
416+
$10.56
Product Variant Information section
Available Packaging
Package Qty:
416 per Tray
Package Style:
UFBGA-169
Mounting Method:
Surface Mount