Manufacturer Part #
STM32H750VBT6TR
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128 Kbytes of Flash
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2351 |
Product Specification Section
STMicroelectronics STM32H750VBT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H750VBT6TR - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM® Cortex®-M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 1MB |
Speed: | 480MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CANbus/I2C/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,000+
$5.78
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $5.78 / Stock: 0 Qty: 1,000+$5.78 Stock: 0
- Reel Qty: 1,000+ / Web Price: $5.78 / Stock: 0 Qty: 1,000+$5.78 Stock: 0
- Reel Qty: 1,000+ / Web Price: $5.33 / Stock: 1,000 Qty: 1,000+$5.33 Stock: 1,000
- ReelSelected Variant Qty: 1,000+ / Web Price: $5.78 / Stock: 5,000 Qty: 1,000+$5.78 Stock: 5,000
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount