Manufacturer Part #
STM32H743VGT6
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1MBytes of Flash
Product Specification Section
STMicroelectronics STM32H743VGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H743VGT6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM® Cortex®-M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 1MB |
Speed: | 480MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/SAI/SPI/UART/USB OTG |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM |
Number Of Timers: | 18 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 36-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
90
$9.01
180
$8.97
270
$8.94
360
$8.92
450+
$8.86
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount