text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H523VEI6

STM32H Series 512 kB Flash 272 kB RAM 250 MHz 32-Bit Microcontroller - UFBGA-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H523VEI6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 272kB
Speed: 250MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Package Style:  UFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2496
Multiple Of:
416
Total
$7,038.72
USD
Quantity
Unit Price
416
$2.87
832
$2.84
1,248+
$2.82
Product Variant Information section