STM32F779NIH6TR in Cut Tape by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F779NIH6TR

ARM Microcontrollers - MCU 16/32-BITS MICROS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F779NIH6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 532kB
Speed: 216MHz
No of I/O Lines: 159
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 16
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-216
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
144
Multiple Of:
144
Total
$1,980.00
USD
Quantity
Unit Price
1
$14.43
4
$14.24
15
$14.05
30
$13.96
75+
$13.75
Product Variant Information section