Manufacturer Part #
STM32F765VIT6
STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-100
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2316 |
Product Specification Section
STMicroelectronics STM32F765VIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F765VIT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 512kB |
Speed: | 216MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SDIO/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,876
Germany (Online Only):
28,876
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
90
$10.87
180
$10.81
270
$10.78
360
$10.76
450+
$10.69
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 90+ / Web Price: $10.87 / Stock: 28,876 Qty: 90+$10.87 Stock: 28,876
- Tray Qty: 540+ / Web Price: $10.69 / Stock: 0 Qty: 540+$10.69 Stock: 0
- Tray Qty: 540+ / Web Price: $10.69 / Stock: 23,220 Qty: 540+$10.69 Stock: 23,220
- Tray Qty: 1+ / Web Price: $11.22 / Stock: 0 Qty: 1+$11.22 Stock: 0
- Tray Qty: 540+ / Web Price: $10.87 / Stock: 0 Qty: 90+$10.87 Stock: 0
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount