Manufacturer Part #
STM32F429ZIT6
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144
Product Specification Section
STMicroelectronics STM32F429ZIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F429ZIT6 - Technical Attributes
Attributes Table
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 256kB |
Speed: | 180MHz |
No of I/O Lines: | 114 |
Number Of Timers: | 14 |
Operating Temperature: | -40°C to +85°C |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
59,880
Germany (Online Only):
59,880
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
60
$9.11
120
$9.06
180
$9.03
240
$9.01
300+
$8.95
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount