text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F427ZGT6

STM32F Series 1 MB Flash 256kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32F427ZGT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 114
Number Of Timers: 12
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$2,876.40
USD
Quantity
Web Price
1
$8.39
4
$8.28
15
$8.17
30
$8.12
75+
$7.99