STM32F103CBT7TR in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103CBT7TR

MCU 32-Bit ARM Cortex 128kb Performance

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F103CBT7TR - Technical Attributes
Attributes Table
Family Name: STM32F1
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$8,856.00
USD
Quantity
Unit Price
2,400+
$3.69
Product Variant Information section