Manufacturer Part #
R5F566TAADFM#30
32BIT MCU RX66T FL-256K LQFP-64
Product Specification Section
Renesas R5F566TAADFM#30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F566TAADFM#30 - Technical Attributes
Attributes Table
Family Name: | RX66T |
Core Processor: | RXv3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 160MHz |
No of I/O Lines: | 39 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/I2C/LINbus/MMC/SCI/SD/SPI/SSI/UART/USART |
Peripherals: | DMA/LVD/POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 15-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
160
$3.56
320
$3.50
480
$3.46
640
$3.44
800+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount