text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F513T3ADFJ#50

RX13T Series 64 KB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F513T3ADFJ#50 - Technical Attributes
Attributes Table
Family Name: RX13T
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 12kB
Speed: 32MHz
InterfaceType / Connectivity: I2C/LINbus/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,260.00
USD
Quantity
Unit Price
2,000+
$1.13
Product Variant Information section