text.skipToContent text.skipToNavigation

Manufacturer Part #

MK64FN1M0VDC12

Kinetis K64 Series 1 MB Flash 256kB RAM 32-Bit SMT Microcontroller - MAPBGA-121

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
NXP MK64FN1M0VDC12 - Technical Attributes
Attributes Table
Family Name: Kinetis K64F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 37-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,284
USA:
1,284
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.16
USD
Quantity
Unit Price
1
$11.16
4
$11.00
15
$10.85
25
$10.80
50+
$10.62
Product Variant Information section