text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC845M301JHI33Y

IC MCU 32BIT 64KB FLASH 32HVQFN

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
NXP LPC845M301JHI33Y - Technical Attributes
Attributes Table
Family Name: LPC800
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 30MHz
No of I/O Lines: 29
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/CapSense/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$7,080.00
USD
Quantity
Unit Price
6,000+
$1.18
Product Variant Information section