Manufacturer Part #
LPC2367FBD100,551
LPC23xx Series 512 kB Flash 58 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100
Product Specification Section
NXP LPC2367FBD100,551 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC2367FBD100,551 - Technical Attributes
Attributes Table
Family Name: | LPC23xx |
Core Processor: | ARM7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 58kB |
Speed: | 72MHz |
No of I/O Lines: | 70 |
InterfaceType / Connectivity: | Ethernet/I2C/Memory Card/Microwire/SPI/SSI/SSP/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 6-chx10-bit |
On-Chip DAC: | 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,960
Germany (Online Only):
12,960
Factory Lead Time:
13 Weeks
Quantity
Unit Price
90
$9.88
180
$9.83
270
$9.80
360
$9.78
450+
$9.71
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount