text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1115FBD48/303EL

32-bit Arm Cortex-M0 microcontroller, up to 64KB flash and up to 8KB SRAM

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
NXP LPC1115FBD48/303EL - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 42
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/POR/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64
Germany (Online Only):
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.47
USD
Quantity
Unit Price
1
$2.47
25
$2.42
75
$2.38
250
$2.35
750+
$2.28
Product Variant Information section