
Manufacturer Part #
LPC1114FBD48/302EL
Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cor
Product Specification Section
NXP LPC1114FBD48/302EL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC1114FBD48/302EL - Technical Attributes
Attributes Table
Family Name: | LPC11xx |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 8kB |
Speed: | 50MHz |
No of I/O Lines: | 42 |
Peripherals: | Brownout Reset/Brown-out Detect/POR |
Number Of Timers: | 4 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,250+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
1250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount