Manufacturer Part #
FS32K144UAT0VLHT
S32K1xx Series 512 kB Flash 64 kB RAM 112 MHz 32-Bit Microcontroller -LQFP-64
Product Specification Section
NXP FS32K144UAT0VLHT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP FS32K144UAT0VLHT - Technical Attributes
Attributes Table
Family Name: | S32K |
Core Processor: | ARM Cortex M4F |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 64kB |
Speed: | 112MHz |
InterfaceType / Connectivity: | CANbus/I2C/LINbus/SPI/UART/USART |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 1-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,200
USA:
3,200
Factory Lead Time:
12 Weeks
Quantity
Unit Price
800+
$5.38
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount