text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4245AXI-473

CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Infineon CY8C4245AXI-473 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/LVD/POR
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx7-bit / 1-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,440
USA:
1,440
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
1600
Total
$294.40
USD
Quantity
Web Price
160+
$1.84
Product Variant Information section