text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GU203-I/M5

16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, USB, XLP, 36-pin

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Microchip PIC24FJ64GU203-I/M5 - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 26
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Package Style:  UQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.14
USD
Quantity
Web Price
1
$2.14
30
$2.08
125
$2.02
300
$1.98
1,250+
$1.88
Product Variant Information section