text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12A128CFUE

MC9S12A Series 16-Bit 8 KB Ram Flash Microcontroller - QFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
NXP MC9S12A128CFUE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 59
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 8
Supply Voltage: 2.35V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFP-80
Mounting Method: Surface Mount
Features & Applications

The MC9S12A128CFUE is a 16-Bit General Purpose Microcontroller with operating speed of 25 MHz, 128 KB flash memory, 8 KB RAM and available in QFP-80 pin surface mount package.

Features:

  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing
  • Multiplexed External Bus
  • Memory
  • 512 Kbyte Flash EEPROM
  • 4.0 Kbyte EEPROM
  • Two 8-channel Analog-to-Digital Converters
  • 10-bit resolution
  • Software compatible modules

Applications:

  • Instrumentation
  • Energy management
  • Industrial control
  • Robotics
  • Safety equipment
  • Security

 

Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$7,933.80
USD
Quantity
Unit Price
420+
$18.89
Product Variant Information section