text.skipToContent text.skipToNavigation

Manufacturer Part #

M30626FJPFP#U3C

16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100 QFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Renesas M30626FJPFP#U3C - Technical Attributes
Attributes Table
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IEBus/I2C/UART/USART
Peripherals: DMA
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
264
Germany (Online Only):
264
264
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
66
Multiple Of:
66
Total
$2,110.68
USD
Quantity
Web Price
66
$31.98
132+
$31.66
Product Variant Information section