Manufacturer Part #
DSPIC33EP256MC506-I/MR
dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller -QFN-64
Microchip DSPIC33EP256MC506-I/MR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the dsPIC33EPXXXGP50X, dsPIC33EPXXXMC20X/50X, and PIC24EPXXXGP/MC20X Family Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at dsPIC33EPXXXGP50X, dsPIC33EPXXXMC20X/50X, and PIC24EPXXXGP/MC20X Family Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change: Updated silicon issue 30.Impacts to Data Sheet: NoneReason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 25 May 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.
Description of Change:Qualification of Microchip Technology Gresham � Fab 4 (GRTM) as an additional fabrication site for HA4583T-I/PT, HA4584T-I/PT catalog part numbers (CPN) and selected HA7619xxx, DSPIC33EPxxxGPxxx, DSPIC33EPxxxMCxxx, PIC24EPxxxGPxxx, and PIC24EPxxxMCxxx device families available in various packages.Reason for Change:To improve on-time delivery performance by qualifying Microchip Technology Gresham � Fab 4 (GRTM) as an additional fab assembly site.
Part Status:
Microchip DSPIC33EP256MC506-I/MR - Technical Attributes
Family Name: | dsPIC33EP |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 70MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART |
Peripherals: | POR/PWM/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-64 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
40 per Tube
Package Style:
QFN-64
Mounting Method:
Surface Mount