text.skipToContent text.skipToNavigation

Manufacturer Part #

IKS1000B/4GB

IKS1000 Series 4 GB XTS-AES 256-bit Encrypted USB 3.0 USB Flash Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston IKS1000B/4GB - Technical Attributes
Attributes Table
Type: Encrypted Drives
Capacity: 4GB
Interface/Version: 3.0
Operating Temp Range: 0°C to 70°C
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$141.91
USD
Quantity
Web Price
1
$141.91
2
$139.84
3
$138.65
4
$137.80
5+
$135.15
Product Variant Information section