text.skipToContent text.skipToNavigation

Manufacturer Part #

OTM8S1S3256Q-B00

OTM8S1S3 Series 256 GB M.2 2280 SATA III TLC NAND Flash Solid State Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston OTM8S1S3256Q-B00 - Technical Attributes
Attributes Table
SSD Type: M.2 SSD
Memory Density: 256GB
Additional Feature: Industrial Flash
Operating Temp Range: -40°C to +85°C
Form Factor: 2280
NAND Type: TLC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$60.38
USD
Quantity
Unit Price
1
$60.38
2
$59.70
4
$59.03
5
$58.82
15+
$57.50
Product Variant Information section