text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF016B-104I/MF

SST26VF016B Series 16Mb (2M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-WDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Microchip SST26VF016B-104I/MF - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 3ns
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,352
USA:
2,352
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$179.34
USD
Quantity
Web Price
98
$1.83
196
$1.81
294
$1.80
392
$1.79
490+
$1.77
Product Variant Information section