text.skipToContent text.skipToNavigation

Manufacturer Part #

S25HL512TFAMHI010

S25HL512T Series 512 Mb 166 MHz Quad SPI Serial NOR Flash Memory IC - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25HL512TFAMHI010 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 166MHz
InterfaceType / Connectivity: QSPI
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 4pF
NOR Serial Type: Semper
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,838.40
USD
Quantity
Web Price
240
$7.66
480
$7.63
720
$7.61
960
$7.60
1,200+
$7.55
Product Variant Information section