text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6435EM2I-10G

MX25L Series 3 V 64 Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Macronix MX25L6435EM2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2 / 16 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
121
USA:
121
460
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.22
USD
Quantity
Web Price
1
$1.22
30
$1.20
75
$1.18
200
$1.17
400+
$1.14
Product Variant Information section